240004-100012 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 6 m, PUR, gray, 4 A, 240004-100012

Order No.: 28G5398
EAN: 4050143218943
MPN:
240004-100012
V1-G-6M-PUR-ABG
240004-100012 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.0419 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
44.04 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0419 €
2 pcs.
42.2688 €
3 pcs.
40.6504 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-G-6M-PUR-ABG, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 4-pin, PUR cable grey, shielded

Features

  • Degree of protection IP68 / IP69
  • Halogen-free
  • Shield connected to screw connection
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 6 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes