240003-100005 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 3 m, PUR, black, 4 A, 240003-100005

Order No.: 28G4955
EAN: 4050143348817
MPN:
240003-100005
V1-W-E8-BK3M-PUR-U
240003-100005 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8349 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.83 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8349 €
2 pcs.
24.7163 €
4 pcs.
23.3597 €
6 pcs.
22.1578 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-E8-BK3M-PUR-U, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, LED 4-pin, PUR cable black, UL approved, drag chain suitable, torsion resistant.

Features

  • Built-in LED, as operating and function indicator
  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP66 / IP68 / IP69
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP66/IP68/IP69
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes