239999-0036 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 10 m, PUR, black, 4 A, 239999-0036

Order No.: 28G4897
EAN: 4050143037117
MPN:
239999-0036
V1-W-BK10M-PUR-A
239999-0036 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.0816 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.08 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0816 €
2 pcs.
32.5941 €
4 pcs.
30.8091 €
6 pcs.
29.2145 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-BK10M-PUR-A, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, 4-pin, PUR cable weld spatter resistant black, UL approved, drag chain suitable, torsion resistant.

Features

  • Improved resistance to weld spatter
  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP68 / IP69
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes