239999-0030 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 15 m, PVC, black, 4 A, 239999-0030

Order No.: 28G4891
EAN: 4050143151936
MPN:
239999-0030
V1-W-BK15M-PVC-U
239999-0030 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.3176 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
39.32 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3176 €
2 pcs.
37.7468 €
3 pcs.
36.2950 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-BK15M-PVC-U, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, 4-pin, PVC cable black, UL approved.

Features

  • Degree of protection IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 15 m
Colour black
Material PVC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes