239999-0012 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 3 m, PVC, black, 4 A, 239999-0012

Order No.: 28G4876
EAN: 4050143285983
MPN:
239999-0012
V1-W-BK3M-PVC-U
239999-0012 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7552 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
3 pcs.
16.0055 €
5 pcs.
15.3272 €
7 pcs.
14.4942 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-BK3M-PVC-U, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, 4-pin, PVC cable black, UL approved

Features

  • Degree of protection IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour black
Material PVC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes