239998-100026 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 20 m, PVC, black, 4 A, 239998-100026
Order No.: 28G4829
EAN: 4050143252411
MPN:
239998-100026
V1-G-BK20M-PVC-U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8618 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
47.86 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8618 €
2 pcs.
45.9459 €
3 pcs.
44.1728 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-G-BK20M-PVC-U, PEPPERL+FUCHS
Female cordset single-ended M12 straight A-coded, 4-pin, PVC cable black, UL approved
Features
- Degree of protection IP68 / IP69
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 20 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |