239998-0026 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 15 m, PUR, black, 4 A, 239998-0026

Order No.: 28G4781
EAN: 4050143117376
MPN:
239998-0026
V15-G-BK15M-PUR-U
239998-0026 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.3334 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
59.33 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3334 €
2 pcs.
56.9534 €
3 pcs.
54.7757 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15-G-BK15M-PUR-U, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 5-pin, PUR cable black, UL approved, drag chain suitable, torsion resistant.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP66 / IP68 / IP69
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 5 pole
Cable length 15 m
Colour black
Material PUR
Degree of protection (IP) IP66/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes