239998-0021 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 3 pole, 10 m, PVC, yellow, 4 A, 239998-0021

Order No.: 28G4776
EAN: 4050143185191
MPN:
239998-0021
V11-G-YE10M-PVC-U
239998-0021 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.0027 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.00 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0027 €
3 pcs.
22.0031 €
5 pcs.
20.8012 €
7 pcs.
19.7302 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V11-G-YE10M-PVC-U, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 3-pin, PVC cable yellow, UL approved.

Features

  • Degree of protection IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour yellow
Material PVC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes