239998-0015 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 7.5 m, PVC, gray, 4 A, 239998-0015

Order No.: 28G4771
EAN: 4050143185177
MPN:
239998-0015
V1-G-7,5M-PVC
239998-0015 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8258 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.83 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8258 €
3 pcs.
18.0166 €
5 pcs.
17.0289 €
7 pcs.
16.1364 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-G-7,5M-PVC, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 4-pin, PVC cable grey

Features

  • Degree of protection IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 7.5 m
Colour gray
Material PVC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes