236471 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 5 m, PUR, black, 2 A, 236471
Order No.: 28G4745
EAN: 4050143116645
MPN:
236471
V19-G-BK5M-PUR-IEC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.1581 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.16 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1581 €
2 pcs.
49.1232 €
3 pcs.
47.2311 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V19-G-BK5M-PUR-IEC, PEPPERL+FUCHS
Female cordset, M12, 8-pin, PUR-cable.
Features
- Color code according to IEC 60947-5-2
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
- Flame resistant cable
- Suitable for drag chains
- Resistant to microbes and hydrolysis
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |