236264 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, straight, A to open end, 3 pole, 15 m, PUR, gray, 3 A, 236264

Order No.: 28G4743
EAN: 4050143035298
MPN:
236264
V3-GM-15M-PUR
236264 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.3910 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.39 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3910 €
2 pcs.
33.0225 €
4 pcs.
31.7492 €
6 pcs.
29.4763 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V3-GM-15M-PUR, PEPPERL+FUCHS

Female cordset single-ended M8 straight A-coded, 3-pin, PUR cable grey.

Features

  • Degree of protection IP68
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, straight, A
Connection (2) open end
Pin number 3 pole
Cable length 15 m
Colour gray
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes