236193 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 3 m, PVC, gray, 4 A, 236193

Order No.: 28G6803
EAN: 4050143035281
MPN:
236193
V1S-W-3M-PVC
236193 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
236193 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0654 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.07 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0654 €
3 pcs.
14.3990 €
5 pcs.
13.7802 €
7 pcs.
13.0305 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V1S-W-3M-PVC, PEPPERL+FUCHS

Male cordset single-ended M12 angled A-coded, 4-pin, PVC cable grey.

Features

  • Degree of protection IP66 / IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour gray
Material PVC
Degree of protection (IP) IP66/IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15