236191 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 20 m, POC, orange, 4 A, 236191

Order No.: 28G4741
EAN: 4050143035267
MPN:
236191
V1-W-OR20M-POC
236191 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.1480 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
106.15 € *
Price list
Quantity
Price per unit*
1 pcs.
106.1480 €
2 pcs.
103.4229 €
3 pcs.
100.8406 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-OR20M-POC, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, 4-pin, POC cable welding-bead resistant orange, suitable for robotic applications, torsion resistant, oil resistant, molecularly cross-linked.

Features

  • Welding-bead resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP68 / IP69
  • Free of paint wetting interfering substances
  • Ozone resistant
  • Hydrolysis resistant
  • Oil resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 20 m
Colour orange
Material POC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes