231528 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 5 m, POC, orange, 3 A, 231528

Order No.: 28G4709
EAN: 4050143318933
MPN:
231528
V3-WM-OR5M-POC
231528 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.2855 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.29 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2855 €
2 pcs.
28.9646 €
4 pcs.
27.3819 €
6 pcs.
25.9658 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V3-WM-OR5M-POC, PEPPERL+FUCHS

Female cordset single-ended M8 angled A-coded, 3-pin, POC cable welding-bead resistant orange, suitable for robotic applications, torsion resistant, oil resistant, molecularly cross-linked.

Features

  • Welding-bead resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP68
  • Free of paint wetting interfering substances
  • Ozone resistant
  • Hydrolysis resistant
  • Oil resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, angled, A
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour orange
Material POC
Degree of protection (IP) IP68
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes