229046 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 5 m, PUR, black, 3 A, 229046

Order No.: 28G4700
EAN: 4050143032815
MPN:
229046
V3-WR-5M-PUR
229046 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
21.7651 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.77 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7651 €
3 pcs.
20.8131 €
5 pcs.
19.6707 €
7 pcs.
18.6592 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V3-WR-5M-PUR, PEPPERL+FUCHS

Female cordset single-ended M8 snap-lock angled A-coded, 3-pin, PUR cable grey.

Features

  • Degree of protection IP67
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Snap locking
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, angled, A
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes