226955 | PEPPERL+FUCHS
Sensor actuator cable, M8 cable socket, angled, A to open end, 4 pole, 5 m, PUR, black, 3 A, 226955
Order No.: 28G4698
EAN: 4050143032471
MPN:
226955
V31-WR-5M-PUR
Female cordset, V31-WR-5M-PUR, PEPPERL+FUCHS
Female cordset single-ended M8 snap-lock angled A-coded, 4-pin, PUR cable grey.
Features
- Degree of protection IP67
- Resistant to microbes and hydrolysis
- Halogen-free
- Snap locking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |