226947 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 20 m, PUR, gray, 4 A, 226947

Order No.: 28G5371
EAN: 4050143032464
MPN:
226947
V1-G-20M-PUR-ABG
226947 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.9509 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
92.95 € *
Price list
Quantity
Price per unit*
1 pcs.
92.9509 €
2 pcs.
90.5828 €
3 pcs.
88.3099 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-G-20M-PUR-ABG, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 4-pin, PUR cable grey, shielded

Features

  • Degree of protection IP68 / IP69
  • Halogen-free
  • Shield connected to screw connection
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 20 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes