226473 | PEPPERL+FUCHS
Sensor actuator cable, valve connector DIN form A, angled to open end, 2 pole + PE, 2 m, PUR, black, 6 A, 226473
Order No.: 28G8217
EAN: 4050143032402
MPN:
226473
VMA-2+P-2M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6243 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.62 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6243 €
3 pcs.
15.8865 €
5 pcs.
15.1963 €
7 pcs.
14.3752 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, VMA-2+P-2M-PUR, PEPPERL+FUCHS
Valve connector Form A, 2-pin+PE, PUR cable black, drag chain suitable.
Features
- Valve connector according EN 175301-803 A/ISO 4400
- Moulded seal
- Suitable for drag chains and abrasion resistant
- freely selectable cable models due to bridged protective earth
- Flame resistant cable
- Halogen-free
- Oil resistant
- Immunity to vibration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN form A, angled | |
| Connection (2) | open end | |
| Pin number | 2 pole + PE | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 230 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |