223975 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to Wago connector, 5 pole, 0.3 m, PUR, gray, 4 A, 223975
Order No.: 28G6678
EAN: 4050143406807
MPN:
223975
V15S-G-0,3M-PUR-WAGO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1756 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
37.18 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1756 €
2 pcs.
35.6881 €
3 pcs.
34.3077 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V15S-G-0,3M-PUR-WAGO, PEPPERL+FUCHS
Male cordset, M12, 5-pin, PUR cable with WAGO terminals.
Features
- Immunity to vibration, with mechanical latching
- Knurled nut suitable for tool assembly
- Gold-plated and machined contacts
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | Wago connector | |
| Pin number | 5 pole | |
| Cable length | 0.3 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP20 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |