223118 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 15 m, PUR, black, 4 A, 223118

Order No.: 28G4680
EAN: 4050143184538
MPN:
223118
V1-W-A2-BK15M-PUR-U
223118 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.1351 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.14 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1351 €
2 pcs.
47.1716 €
3 pcs.
45.3509 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-A2-BK15M-PUR-U, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, LED 4-pin, PUR cable black, UL approved, drag chain suitable, torsion resistant.

Features

  • Built-in LED, as operating and function indicator
  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP66 / IP68 / IP69
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 15 m
Colour black
Material PUR
Degree of protection (IP) IP66/IP68/IP69
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes