219135 | PEPPERL+FUCHS
Sensor actuator cable, M8 cable socket, angled, A to open end, 4 pole, 5 m, PUR, black, 4 A, 219135
Order No.: 28G4665
EAN: 4050143220861
MPN:
219135
V31-WM-BK5M-PUR-U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4081 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.41 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4081 €
3 pcs.
20.4680 €
5 pcs.
19.3494 €
7 pcs.
18.3498 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V31-WM-BK5M-PUR-U, PEPPERL+FUCHS
Female cordset single-ended M8 angled A-coded, 4-pin, PUR cable black, UL approved, drag chain suitable, torsion resistant.
Features
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP66 / IP68
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP66/IP68 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |