218559 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 1.5 m, PUR, black, 4 A, 218559

Order No.: 28G6666
EAN: 4050143153862
MPN:
218559
V11S-G-BK1,5M-PUR-U
218559 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
218559 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2919 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.29 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2919 €
3 pcs.
13.6493 €
5 pcs.
13.0662 €
7 pcs.
12.3641 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V11S-G-BK1,5M-PUR-U, PEPPERL+FUCHS

Male cordset single-ended M12 straight A-coded, 3-pin, PUR cable black, UL approved, drag chain suitable, torsion resistant.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP66 / IP68 / IP69
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP66/IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes