217853 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, angled, A to open end, 4 pole, 10 m, PUR, black, 4 A, 217853

Order No.: 28G4649
EAN: 4050143028986
MPN:
217853
V31-WM-BK10M-PUR-U
217853 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.8563 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.86 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8563 €
2 pcs.
30.4759 €
4 pcs.
28.8099 €
6 pcs.
27.3105 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V31-WM-BK10M-PUR-U, PEPPERL+FUCHS

Female cordset single-ended M8 angled A-coded, 4-pin, PUR cable black, UL approved, drag chain suitable, torsion resistant.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP66 / IP68
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP66/IP68
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes