214223 | PEPPERL+FUCHS
Sensor actuator cable, M9-cable plug, angled to open end, 8 pole, 10 m, PUR, black, 1 A, 214223
Order No.: 28G6848
EAN: 4050143085040
MPN:
214223
V38S-G-10M-PUR-ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.3458 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
147.35 € *
Price list
Quantity
Price per unit*
1 pcs.
147.3458 €
2 pcs.
143.5735 €
3 pcs.
139.9797 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V38S-G-10M-PUR-ABG, PEPPERL+FUCHS
Single-ended male cordset, M9, 8-pin, shielded, PUR cable.
Features
- Metal housing
- EMC shielded
- Screw lock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M9-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |