212666 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 30 m, PUR, gray, 4 A, 212666

Order No.: 28G4614
EAN: 4050143027170
MPN:
212666
V1-WV4A-30M-PUR
212666 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.9145 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
64.91 € *
Price list
Quantity
Price per unit*
1 pcs.
64.9145 €
2 pcs.
62.3084 €
3 pcs.
59.9284 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-WV4A-30M-PUR, PEPPERL+FUCHS

Female cordset single-ended M12 angled stainless steel 1.4404, A-coded, 4-pin, PUR cable grey.

Features

  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Screw connection stainless steel
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 30 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes