206733 | PEPPERL+FUCHS

UC-30GM-Prog, Extension cable

Order No.: 28G6882
EAN: 4050143025114
MPN:
206733
UC-30GM-Prog
206733 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
206733 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.0958 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.10 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0958 €
2 pcs.
55.7634 €
3 pcs.
53.6214 €
*incl. VAT plus shipping costs
Subject to prior sale

Extension cable, UC-30GM-Prog, PEPPERL+FUCHS

Extension cable, 1 m, black PVC, 20 g

Technical specifications
Filter Property Value
Cable length 1 m
Colour black
Material PVC
LED display No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15