206182 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 2 pole, 45 m, PUR, blue, 4 A, 206182

Order No.: 28G5601
EAN: 4050143217700
MPN:
206182
V1-W-N-45M-PUR
206182 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.9001 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
100.90 € *
Price list
Quantity
Price per unit*
1 pcs.
100.9001 €
2 pcs.
98.3178 €
3 pcs.
95.8545 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-N-45M-PUR, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, 2-pin, PUR cable blue, NAMUR.

Features

  • Suitable for NAMUR technology
  • Degree of protection IP68 / IP69
  • Suitable for routing intrinsically safe circuits in accordance with DIN EN 60079-14:2014
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 2 pole
Cable length 45 m
Colour blue
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes