203909 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to open end, 2 pole, 1 m, PUR, blue, 4 A, 203909
Order No.: 28G6776
EAN: 4050143280834
MPN:
203909
V1S-G-N-1M-PUR-Y203909
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8722 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.87 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8722 €
3 pcs.
20.9202 €
5 pcs.
19.7778 €
7 pcs.
18.7425 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V1S-G-N-1M-PUR-Y203909, PEPPERL+FUCHS
Cable connector, M12, 2-pin, NAMUR, PUR cable.
Features
- Suitable for NAMUR technology
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
- Gold plated contacts
- Degree of protection IP67 / IP68 / IP69K
- Blue sheath
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 2 pole | |
| Cable length | 1 m | |
| Colour | blue | |
| Material | PUR | |
| Degree of protection (IP) | IP67/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |