203534 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 5 m, PUR, gray, 4 A, 203534

Order No.: 28G5354
EAN: 4050143146086
MPN:
203534
V15-G-5M-PUR-ABG5
203534 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.6349 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.63 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6349 €
2 pcs.
47.6595 €
3 pcs.
45.8150 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15-G-5M-PUR-ABG5, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded 5-pin, shield on pin 5, PUR cable grey, shielded.

Features

  • Degree of protection IP68 / IP69
  • Halogen-free
  • Shield connected to pin 5
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes