202381 | PEPPERL+FUCHS
Sensor actuator cable, cable socket, straight to open end, 8 pole, 10 m, PVC, gray, 10 A, 202381
Order No.: 28G4592
EAN: 4050143023523
MPN:
202381
V8HAN-G-10M-PVC-ABG
Female cordset, V8HAN-G-10M-PVC-ABG, PEPPERL+FUCHS
Female cordset, Harting, 8-pin, shielded, PVC cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 50 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |