200847 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 5 m, PUR, gray, 4 A, 200847
Order No.: 28G5351
EAN: 4050143023035
MPN:
200847
V15-W-5M-PUR-ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.2363 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.24 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2363 €
2 pcs.
32.8797 €
4 pcs.
31.6064 €
6 pcs.
29.3573 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15-W-5M-PUR-ABG, PEPPERL+FUCHS
Female cordset single-ended M12 angled A-coded, 5-pin, PUR cable grey, shielded.
Features
- Degree of protection IP68 / IP69
- Halogen-free
- Shield connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |