196486 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 0.3 m, PUR, gray, 4 A, 196486

Order No.: 28G4583
EAN: 4050143021659
MPN:
196486
V15-G-0,3M-PUR
196486 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7564 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.76 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7564 €
3 pcs.
13.1495 €
5 pcs.
12.5783 €
7 pcs.
11.9119 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15-G-0,3M-PUR, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 5-pin, PUR cable grey

Features

  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 5 pole
Cable length 0.3 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes