189300 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 3 pole, 2 m, PVC, gray, 4 A, 189300

Order No.: 28G4562
EAN: 4050143018901
MPN:
189300
V1-W-E2-2M-PVC
189300 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7782 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.78 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7782 €
3 pcs.
17.9333 €
5 pcs.
17.1598 €
7 pcs.
16.2316 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-E2-2M-PVC, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, LED 3-pin, PVC cable grey.

Features

  • Built-in LED, as operating and function indicator
  • Degree of protection IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 3 pole
Cable length 2 m
Colour gray
Material PVC
Degree of protection (IP) IP68/IP69
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes