188006 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 3 m, PVC, gray, 4 A, 188006

Order No.: 28G4560
EAN: 4050143018338
MPN:
188006
V1-W-3M-PVC
188006 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0654 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.07 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0654 €
3 pcs.
14.3990 €
5 pcs.
13.7802 €
7 pcs.
13.0305 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-3M-PVC, PEPPERL+FUCHS

Female cordset, M12, 4-pin, PVC cable

Features

  • Degree of protection IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour gray
Material PVC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes