186539 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 10 m, PVC, black, 2 A, 186539
Order No.: 28G5343
EAN: 4050143216963
MPN:
186539
V17-G-10M-PVC-ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.6701 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
80.67 € *
Price list
Quantity
Price per unit*
1 pcs.
80.6701 €
2 pcs.
78.6114 €
3 pcs.
76.6479 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V17-G-10M-PVC-ABG, PEPPERL+FUCHS
Female cordset, M12, 8-pin, shielded, PVC cable.
Features
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
- Shield attached to coupling nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |