132434 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 10 m, PUR, blue, 4 A, 132434
Order No.: 28G5599
EAN: 4050143014491
MPN:
132434
V1-W-N4-10M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.3192 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.32 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3192 €
2 pcs.
33.9031 €
4 pcs.
32.6060 €
6 pcs.
30.2736 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-W-N4-10M-PUR, PEPPERL+FUCHS
Female cordset single-ended M12 angled A-coded, 4-pin, PUR cable blue, NAMUR.
Features
- Suitable for NAMUR technology
- Degree of protection IP68 / IP69
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | blue | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |