128854 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 15 m, PVC, gray, 4 A, 128854

Order No.: 28G4546
EAN: 4050143013517
MPN:
128854
V1-W-15M-PVC
128854 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.1554 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.16 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1554 €
2 pcs.
26.9297 €
4 pcs.
25.4541 €
6 pcs.
24.1332 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-15M-PVC, PEPPERL+FUCHS

Female cordset, M12, 4-pin, PVC cable.

Features

  • Degree of protection IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 15 m
Colour gray
Material PVC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes