128840 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 10 m, PUR, gray, 4 A, 128840
Order No.: 28G6680
EAN: 4050143013500
MPN:
128840
V15S-G-10M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.1895 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
32.19 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1895 €
2 pcs.
30.7972 €
3 pcs.
29.1074 €
4 pcs.
27.5961 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V15S-G-10M-PUR, PEPPERL+FUCHS
Male cordset single-ended M12 straight A-coded, 5-pin, PUR cable grey.
Features
- Degree of protection IP68 / IP69
- Resistant to microbes and hydrolysis
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |