126971 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 10 m, PVC, gray, 4 A, 126971
Order No.: 28G6795
EAN: 4050143012985
MPN:
126971
V1S-W-10M-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1582 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.16 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1582 €
3 pcs.
20.2300 €
5 pcs.
19.1233 €
7 pcs.
18.1356 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V1S-W-10M-PVC, PEPPERL+FUCHS
Male cordset single-ended M12 angled A-coded, 4-pin, PVC cable grey.
Features
- Degree of protection IP66 / IP68 / IP69
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |