123767 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 20 m, PUR, gray, 4 A, 123767

Order No.: 28G4540
EAN: 4050143012459
MPN:
123767
V1-W-E2/E3-20M-PUR
123767 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.1819 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
51.18 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1819 €
2 pcs.
49.1351 €
3 pcs.
47.2430 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-E2/E3-20M-PUR, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, LED 4-pin bridged, PUR cable 3-core grey.

Features

  • Built-in LED, as operating and function indicator
  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 20 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes