116463 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 10 m, PUR, gray, 3 A, 116463

Order No.: 28G4534
EAN: 4050143011254
MPN:
116463
V3-WM-10M-PUR
116463 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.0384 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.04 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0384 €
3 pcs.
22.0388 €
5 pcs.
20.8369 €
7 pcs.
19.7421 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V3-WM-10M-PUR, PEPPERL+FUCHS

Female cordset single-ended M8 angled A-coded, 3-pin, PUR cable grey.

Features

  • Degree of protection IP68
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, angled, A
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour gray
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes