116454 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 10 m, PUR, gray, 4 A, 116454

Order No.: 28G4530
EAN: 4050143011216
MPN:
116454
V15-G-10M-PUR
116454 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.1895 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.19 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1895 €
2 pcs.
30.7972 €
4 pcs.
29.1074 €
6 pcs.
27.5961 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15-G-10M-PUR, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 5-pin, PUR cable grey.

Features

  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes