115088 | PEPPERL+FUCHS
VAZ-SIMON-RJ45, Interface cable
Order No.: 28G6876
EAN: 4050143010851
MPN:
115088
VAZ-SIMON-RJ45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.9979 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
35.00 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9979 €
2 pcs.
33.6056 €
3 pcs.
32.3204 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface cable, VAZ-SIMON-RJ45, PEPPERL+FUCHS
Interface cable for connecting two K12-Safety Monitors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45 | |
| Connection (2) | RJ45 | |
| Cable length | 0.3 m | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |