115087 | PEPPERL+FUCHS
VAZ-SIMON-R2, Interface cable
Order No.: 28G6878
EAN: 4050143010844
MPN:
115087
VAZ-SIMON-R2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.6565 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
114.66 € *
Price list
Quantity
Price per unit*
1 pcs.
114.6565 €
2 pcs.
111.7172 €
3 pcs.
108.9207 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface cable, VAZ-SIMON-R2, PEPPERL+FUCHS
Interface cable for connecting the K12 Safety Monitor to a PC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | D-sub socket, straight | |
| Connection (2) | RJ45 | |
| Cable length | 2.5 m | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |