114760 | PEPPERL+FUCHS
Interface cable, D-sub socket, straight, 3 m, PUR, black, 114760
Order No.: 28G6877
EAN: 4050143010776
MPN:
114760
UC-30GM-R2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.6202 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
56.62 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6202 €
2 pcs.
54.3473 €
3 pcs.
52.2648 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface cable, UC-30GM-R2, PEPPERL+FUCHS
Interface cable, 9-pin Sub-D socket, black, 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | D-sub socket, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |