110064 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 5 m, PUR, gray, 4 A, 110064

Order No.: 28G4519
EAN: 4050143010004
MPN:
110064
V15-W-A2-5M-PUR
110064 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8349 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.83 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8349 €
2 pcs.
24.7163 €
4 pcs.
23.3597 €
6 pcs.
22.1578 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15-W-A2-5M-PUR, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, LED 5-pin, PUR cable grey.

Features

  • Built-in LED, as operating and function indicator
  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • Halogen-free
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes