109027 | PEPPERL+FUCHS
Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 10 m, PVC, gray, 3 A, 109027
Order No.: 28G4503
EAN: 4050143009718
MPN:
109027
V3-WM-10M-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6953 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.70 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6953 €
3 pcs.
16.8980 €
5 pcs.
16.1721 €
7 pcs.
15.3034 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V3-WM-10M-PVC, PEPPERL+FUCHS
Female cordset single-ended M8 angled A-coded, 3-pin, PVC cable grey.
Features
- Degree of protection IP68
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |