098873 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 5 m, PUR, gray, 2 A, 098873

Order No.: 28G5341
EAN: 4050143007936
MPN:
098873
V17-G-5M-PUR
098873 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.6040 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
37.60 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6040 €
2 pcs.
36.1046 €
3 pcs.
34.7123 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V17-G-5M-PUR, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 8-pin, PUR cable grey, shielded.

Features

  • Degree of protection IP68 / IP69
  • Halogen-free
  • Shield connected to pin 8
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 8 pole
Cable length 5 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes