033930 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 20 m, PVC, gray, 4 A, 033930
Order No.: 28G4469
EAN: 4050143002856
MPN:
033930
V1-W-20M-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1772 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.18 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1772 €
2 pcs.
31.7254 €
4 pcs.
29.9880 €
6 pcs.
28.4291 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-W-20M-PVC, PEPPERL+FUCHS
Female cordset, M12, 4-pin, PVC cable.
Features
- Degree of protection IP68 / IP69
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 20 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |