233900 | PEPPERL+FUCHS
Safety switching device, 2 Form A (N/O), 24 VDC, 233900
Order No.: 28G8398
EAN: 4050143034598
MPN:
233900
PSE4-SC-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
315.5880 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
315.59 € *
Price list
Quantity
Price per unit*
1 pcs.
315.5880 €
2 pcs.
308.1624 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety control unit, PSE4-SC-01, PEPPERL+FUCHS
Safety control unit from the PSE4 series.
Features
- For evaluating safety thru-beam sensors PSE4-SL
- Safety category 4 according to EN61496-1
- 24 V DC supply voltage
- 2 safe output contacts
- Performance level PLe (EN13849-1) is attainable
- Component of PSE4 modular system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety relays | |
| Contact type | 2 Form A (N/O) | |
| Input voltage AC | 24 VDC | |
| Type of Use | for optoelectronic sensors | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 100 mm | |
| Depth | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |